Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,522 In Stock | 1 : ¥94.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 107 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
120 In Stock | 1 : ¥161.18000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 24x10b, 24x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-LFQFP (20x20) | 144-LQFP |