Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 120 : ¥15.72725 Tube | Tube | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,520 : ¥10.08408 Tube | Tube | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥10.70652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥14.42421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,911 : ¥15.02521 Tube | Tube | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad |