Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,645 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,300 : ¥7.90613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
65,258 In Stock | 1 : ¥18.19000 Cut Tape (CT) 1,600 : ¥14.53146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 8KB (4K x 16) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
5,296 In Stock | 1 : ¥18.53000 Cut Tape (CT) 1,600 : ¥15.38720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 25 | 64KB (32K x 16) | FLASH | 1K x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
3,300 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,300 : ¥12.41185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad |