Microcontrollers

Results: 2
Program Memory Size
64KB (64K x 8)128KB (128K x 8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM8S208RBT6
IC MCU 8BIT 128KB FLASH 64LQFP
STMicroelectronics
2,795
In Stock
1 : ¥29.84000
Tray
Tray
Active
Not Verified
STM8
8-Bit
24MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
2K x 8
6K x 8
2.95V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
64 LQFP
STM8S208R8T6
IC MCU 8BIT 64KB FLASH 64LQFP
STMicroelectronics
837
In Stock
1 : ¥42.42000
Tray
Tray
Active
Not Verified
STM8
8-Bit
24MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
52
64KB (64K x 8)
FLASH
2K x 8
6K x 8
2.95V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.