Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,195 In Stock | 1 : ¥40.04000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock | 1 : ¥523.67000 Tray | Tray | Not For New Designs | Not Verified | CPU32 | 32-Bit Single-Core | 25MHz | EBI/EMI, SCI, SPI, UART/USART | POR, PWM, WDT | 15 | - | ROMless | - | 2K x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 132-PQFP (24.13x24.13) | 132-BQFP Bumpered |