Microcontrollers

Results: 7
Series
PIC® XLP™ 16FPIC® XLP™ 16F, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Speed
20MHz32MHz
Program Memory Size
28KB (16K x 14)56KB (32K x 14)
EEPROM Size
256 x 8-
RAM Size
1K x 82K x 84K x 8
Data Converters
A/D 28x10bA/D 35x10b; D/A 1x5b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP40-UQFN (5x5)44-TQFP (10x10)
Package / Case
40-DIP (0.600", 15.24mm)40-UFQFN Exposed Pad44-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC16F18876-I/PT
IC MCU 8BIT 28KB FLASH 44TQFP
Microchip Technology
2,064
In Stock
1 : ¥15.90000
Tray
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC16F18876-E/PT
IC MCU 8BIT 28KB FLASH 44TQFP
Microchip Technology
540
In Stock
1 : ¥16.83000
Tray
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
PIC16F18877-I/P
IC MCU 8BIT 56KB FLASH 40DIP
Microchip Technology
553
In Stock
1 : ¥21.76000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44 TQFP
PIC16F18877T-I/PT
IC MCU 8BIT 56KB FLASH 44TQFP
Microchip Technology
5,647
In Stock
1 : ¥18.53000
Cut Tape (CT)
1,200 : ¥14.85975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-UQFN
PIC16F1519-I/MV
IC MCU 8BIT 28KB FLASH 40UQFN
Microchip Technology
240
In Stock
1 : ¥20.83000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 28x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
44 TQFP
PIC16F1519-E/PT
IC MCU 8BIT 28KB FLASH 44TQFP
Microchip Technology
320
In Stock
1 : ¥23.21000
Tray
Tray
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 28x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-UQFN
PIC16F1519-E/MV
IC MCU 8BIT 28KB FLASH 40UQFN
Microchip Technology
0
In Stock
Check Lead Time
292 : ¥18.55414
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 28x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.