Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
MSP430F5xxPIC® XLP™ 16F, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
MSP430 CPUXV2PIC
Core Size
8-Bit16-Bit
Speed
25MHz32MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3663
Program Memory Size
56KB (32K x 14)128KB (128K x 8)
EEPROM Size
256 x 8-
RAM Size
4K x 810K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.3V ~ 5.5V
Data Converters
A/D 16x12bA/D 35x10b; D/A 1x5b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
40-UQFN (5x5)44-TQFP (10x10)80-LQFP (12x12)
Package / Case
40-UFQFN Exposed Pad44-TQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC16F18877-I/PT
IC MCU 8BIT 56KB FLASH 44TQFP
Microchip Technology
12,841
In Stock
1 : ¥17.73000
Tray
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
80-LQFP
MSP430F5529IPNR
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
3,002
In Stock
1 : ¥77.02000
Cut Tape (CT)
1,000 : ¥43.67645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
63
128KB (128K x 8)
FLASH
-
10K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
40-UQFN
PIC16F18877-E/MV
IC MCU 8BIT 56KB FLASH 40UQFN
Microchip Technology
1,051
In Stock
1 : ¥18.19000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.