Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATtinySTM32F0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0AVR
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz48MHz
Connectivity
I2C, SPI, UART/USARTUSI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDTDMA, POR, PWM, WDT
Number of I/O
1237
Program Memory Size
8KB (4K x 16)256KB (256K x 8)
EEPROM Size
512 x 8-
RAM Size
512 x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.4V ~ 3.6V
Data Converters
A/D 12x12bA/D 8x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP48-LQFP (7x7)
Package / Case
14-DIP (0.300", 7.62mm)48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-DIP
ATTINY84A-PU
IC MCU 8BIT 8KB FLASH 14DIP
Microchip Technology
3,696
In Stock
1 : ¥13.77000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
497~5B_ME_V2~T~48
STM32F030CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
27,377
In Stock
1 : ¥31.79000
Cut Tape (CT)
2,400 : ¥14.86438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
32K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.