Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
AVR® XMEGA® A3ULPC17xx
Core Processor
ARM® Cortex®-M3AVR
Core Size
8/16-Bit32-Bit Single-Core
Speed
32MHz120MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTGI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
5052
Program Memory Size
256KB (128K x 16)512KB (512K x 8)
EEPROM Size
4K x 8-
RAM Size
16K x 864K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 6x12b; D/A 1x10b
Supplier Device Package
64-TQFP (14x14)80-LQFP (12x12)
Package / Case
64-TQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
ATXMEGA256A3U-AU
IC MCU 8/16BIT 256KB FLSH 64TQFP
Microchip Technology
6,277
In Stock
1 : ¥78.55000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
50
256KB (128K x 16)
FLASH
4K x 8
16K x 8
1.6V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
80-LQFP
LPC1759FBD80,551
IC MCU 32BIT 512KB FLASH 80LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
119 : ¥83.93176
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
52
512KB (512K x 8)
FLASH
-
64K x 8
2.4V ~ 3.6V
A/D 6x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.