Microcontrollers

Results: 9
Series
dsPIC™ 30FPIC® 18FPIC® 24FPIC® 24HPIC® XLP™ 16FPIC® XLP™ 18KPIC® XLP™ 24F
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
dsPICPIC
Core Size
8-Bit16-Bit
Speed
16MHz30 MIPs32MHz40 MIPs40MHz64MHz
Connectivity
CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USARTI2C, IrDA, LINbus, PMP, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, PMP, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6182124353653
Program Memory Size
3.5KB (2K x 14)12KB (4K x 24)16KB (5.5K x 24)32KB (11K x 24)32KB (16K x 16)64KB (22K x 24)64KB (32K x 16)128KB (43K x 24)
EEPROM Size
256 x 8512 x 81K x 8-
RAM Size
256 x 8512 x 81.5K x 83.8K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V2.3V ~ 5.5V3V ~ 3.6V3V ~ 5.5V4.2V ~ 5.5V
Data Converters
A/D 10x10bA/D 10x10b/12bA/D 11x10bA/D 13x10bA/D 13x10b/12bA/D 16x10bA/D 5x10b; D/A 1x5bA/D 8x10bA/D 9x10b
Supplier Device Package
8-SOIC20-SOIC28-QFN (6x6)28-SOIC44-TQFP (10x10)64-TQFP (10x10)
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)28-VQFN Exposed Pad44-TQFP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 VQFN
PIC18F25K20-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
2,225
In Stock
1 : ¥22.53000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
64 TQFP
PIC24FJ64GA006-I/PT
IC MCU 16BIT 64KB FLASH 64TQFP
Microchip Technology
11,374
In Stock
1 : ¥35.71000
Tray
Tray
Active
Not Verified
PIC
16-Bit
16MHz
I2C, PMP, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
64KB (22K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
44 TQFP
PIC24HJ128GP504-I/PT
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
1,192
In Stock
1 : ¥59.36000
Tray
Tray
Active
Verified
PIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 13x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F4620-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
4,912
In Stock
1 : ¥68.18000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
20 SOIC
PIC24F16KA101-I/SO
IC MCU 16BIT 16KB FLASH 20SOIC
Microchip Technology
530
In Stock
1 : ¥26.10000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (5.5K x 24)
FLASH
512 x 8
1.5K x 8
1.8V ~ 3.6V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC24FJ32GA102-I/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
213
In Stock
1 : ¥31.96000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
21
32KB (11K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
DSPIC30F2020-30I/SO
IC MCU 16BIT 12KB FLASH 28SOIC
Microchip Technology
139
In Stock
1 : ¥61.46000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
12KB (4K x 24)
FLASH
-
512 x 8
3V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
8-SOIC
PIC16F18313-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
830
In Stock
1 : ¥7.48000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
28 SOIC
PIC24HJ128GP202-I/SO
IC MCU 16BIT 128KB FLASH 28SOIC
Microchip Technology
77
In Stock
1 : ¥52.71000
Tube
Tube
Active
Verified
PIC
16-Bit
40 MIPs
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
21
128KB (43K x 24)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 10x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.