Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,549 In Stock | 1 : ¥225.37000 Tray | Tray | Active | Verified | 8052 | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
2,299 In Stock | 1 : ¥225.37000 Cut Tape (CT) 800 : ¥161.14630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 8052 | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
132 In Stock | 1 : ¥135.54000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 182 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 224-LFBGA (13x13) | 224-LFBGA |