R7FS7G27H2A01CBD#AC0

DigiKey Part Number
R7FS7G27H2A01CBD#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS7G27H2A01CBD#AC0
Description
IC MCU 32BIT 4MB FLASH 224LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
R7FS7G27H2A01CBD#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
172
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 25x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
224-LFBGA (13x13)
Package / Case
224-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.43000¥305.43
10¥281.65800¥2,816.58
25¥269.00400¥6,725.10
160¥240.52050¥38,483.28
320¥229.44391¥73,422.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.