Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : ¥67.07000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 67 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
997 In Stock | 1 : ¥78.80000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 119 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
150 In Stock | 1 : ¥83.82000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 116 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
999 In Stock | 1 : ¥86.54000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 119 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
2,035 In Stock | 1 : ¥94.44000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 150 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 225-TFBGA (13x13) | 225-TFBGA |