Microcontrollers

Results: 7
Series
dsPIC™ 33EPPIC® 24FPIC® 32MX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
dsPICMIPS32® M4K™PIC
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz60 MIPs70 MIPs80MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, QEI, SPI, UART/USARTI2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
538385122
Program Memory Size
128KB (43K x 24)256KB (85.5K x 24)512KB (170K x 24)512KB (512K x 8)
RAM Size
12K x 1616K x 824K x 1648K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V2.3V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 16x10bA/D 24x10/12bA/D 32x10b/12bA/D 49x10b/12b
Supplier Device Package
64-TQFP (10x10)100-TQFP (12x12)144-LQFP (20x20)144-TQFP (16x16)
Package / Case
64-TQFP100-TQFP144-LQFP144-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
DSPIC33EP512MC806-I/PT
IC MCU 16BIT 512KB FLASH 64TQFP
Microchip Technology
2,129
In Stock
1 : ¥85.35000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
53
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 24x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
144-TQFP
DSPIC33EP512MU814-I/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
1,926
In Stock
1 : ¥103.69000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-TQFP (16x16)
144-TQFP
100 TQFP
PIC32MX795F512L-80I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
34,652
In Stock
1 : ¥108.73000
Tray
Tray
Active
Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
512KB (512K x 8)
FLASH
-
128K x 8
2.3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
144 LQFP
DSPIC33EP512MU814-I/PL
IC MCU 16BIT 512KB FLASH 144LQFP
Microchip Technology
504
In Stock
1 : ¥110.26000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
64 TQFP
PIC24FJ128GA106T-I/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
2,566
In Stock
1 : ¥53.30000
Cut Tape (CT)
1,200 : ¥44.12160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
16-Bit
32MHz
I2C, PMP, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
100 TQFP
DSPIC33EP512GM310-I/PT
IC MCU 16BIT 512KB FLASH 100TQFP
Microchip Technology
505
In Stock
1 : ¥73.28000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
85
512KB (170K x 24)
FLASH
-
48K x 8
3V ~ 3.6V
A/D 49x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
100 TQFP
DSPIC33EP256MU810-I/PT
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
1,543
In Stock
1 : ¥86.88000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
83
256KB (85.5K x 24)
FLASH
-
12K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.