Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
dsPIC™ 33CK, Functional Safety (FuSa)LPC81xMPIC® XLP™ 16F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
ARM® Cortex®-M0+dsPICPIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
30MHz32MHz100MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
182529
Program Memory Size
7KB (4K x 14)16KB (16K x 8)32KB (32K x 8)
RAM Size
512 x 84K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.3V ~ 5.5V3V ~ 3.6V
Data Converters
-A/D 16x12b; D/A 3x12bA/D 24x10b; D/A 1x5b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP28-UQFN (4x4)36-UQFN (5x5)
Package / Case
20-TSSOP (0.173", 4.40mm Width)28-UFQFN Exposed Pad36-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
LPC812M101JDH20J
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
11,544
In Stock
1 : ¥18.36000
Cut Tape (CT)
2,500 : ¥8.41400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28-UQFN
PIC16F15354-E/MV
IC MCU 8BIT 7KB FLASH 28UQFN
Microchip Technology
1,301
In Stock
1 : ¥11.22000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
36-UQFN
DSPIC33CK32MP203-I/M5
IC MCU 16BIT 32KB FLASH 36UQFN
Microchip Technology
377
In Stock
1 : ¥24.65000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
100MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 16x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
36-UQFN (5x5)
36-UFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.