Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356 In Stock | 1 : ¥220.93000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
32 In Stock | 1 : ¥217.80000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥177.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 240MHz, 500MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | - | - | External Program Memory | - | 1M x 8 | 2.4V ~ 3.6V | A/D 2x12b; D/A 1x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA |