Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,843 In Stock | 1 : ¥68.69000 Cut Tape (CT) 1,200 : ¥68.64733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
214 In Stock | 1 : ¥96.32000 Cut Tape (CT) 1,500 : ¥79.31663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 32-Bit Single-Core | 60MHz | I2C, IrDA, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |