Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,124 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,300 : ¥19.80788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
3,000 In Stock | 1 : ¥31.85000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
3,965 In Stock | 1 : ¥60.34000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
316 In Stock | 1 : ¥71.07000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
3,698 In Stock | 1 : ¥74.56000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,104 In Stock | 1 : ¥78.72000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
4,991 In Stock | 1 : ¥82.04000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 4.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,402 In Stock | 1 : ¥83.17000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,045 In Stock | 1 : ¥101.08000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,237 In Stock | 1 : ¥103.80000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 40MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 69 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.75K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
1,025 In Stock | 1 : ¥102.46000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
9,519 In Stock | 1 : ¥110.26000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
6,455 In Stock | 1 : ¥110.83000 Cut Tape (CT) 1,000 : ¥91.95030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,849 In Stock | 1 : ¥52.54000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
126 In Stock | 1 : ¥99.50000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
5,912 In Stock | 1 : ¥23.21000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
1,221 In Stock | 1 : ¥43.76000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 64KB (32K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
4,000 In Stock | 1 : ¥51.80000 Cut Tape (CT) 1,000 : ¥43.01962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP |