Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,878 In Stock | 1 : ¥88.84000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
5,000 In Stock | 1 : ¥13.09000 Cut Tape (CT) 5,000 : ¥10.79656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) |