Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,951 In Stock | 1 : ¥78.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 114 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 144-UFBGA | |||
2,629 In Stock | 1 : ¥166.00000 Cut Tape (CT) 1,000 : ¥105.14313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | C2xx DSP | 16-Bit | 40MHz | CANbus, SCI, SPI, UART/USART | POR, PWM, WDT | 41 | 64KB (32K x 16) | FLASH | - | 5K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
363 In Stock | 1 : ¥171.09000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
1,022 In Stock | 1 : ¥175.28000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
164 In Stock | 1 : ¥178.15000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
261 In Stock | 1 : ¥185.84000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
128 In Stock | 1 : ¥191.12000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 256KB (128K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
117 In Stock | 1 : ¥199.10000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
4,903 In Stock | 1 : ¥229.19000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
121 In Stock | 1 : ¥291.08000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
92 In Stock | 1 : ¥135.93000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 17x12b; D/A 3x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
74 In Stock | 1 : ¥245.06000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-HTQFP (12x12) | 80-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 40 : ¥176.96450 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 256KB (128K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad |