Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,565 In Stock | 1 : ¥156.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | 4K x 8 | 192K x 8 | 1.71V ~ 3.6V | A/D 32x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
7,584 In Stock | 1 : ¥18.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
1,822 In Stock | 1 : ¥418.51000 Cut Tape (CT) 1,000 : ¥299.26671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 88 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 48x12b SAR, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-22 | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥34.78429 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥36.12229 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |