Microcontrollers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Speed
48MHz64MHz
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.3V ~ 5.5V
Data Converters
A/D 14x10bA/D 30x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP40-UQFN (5x5)44-QFN (8x8)
Package / Case
40-DIP (0.600", 15.24mm)40-UFQFN Exposed Pad44-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40-PDIP
PIC18F46K22-I/P
IC MCU 8BIT 64KB FLASH 40DIP
Microchip Technology
100,511
In Stock
1 : ¥36.90000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 30x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40 VFQFPN
PIC18F46K20T-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
7,377
In Stock
1 : ¥29.50000
Cut Tape (CT)
1,600 : ¥24.48356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
1.8V ~ 3.6V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
40 VFQFPN
PIC18F46K22-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
4,845
In Stock
1 : ¥34.26000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 30x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
40-UQFN
PIC18F46K22T-I/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : ¥26.59977
Tape & Reel (TR)
Tape & Reel (TR)
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 30x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
40-UQFN
PIC18F46K22-E/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
0
In Stock
Check Lead Time
219 : ¥28.98059
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 30x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.