Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
dsPIC™ 30FMCF528xPIC® 16C
Packaging
TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
Coldfire V2dsPICPIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
4MHz30 MIPs66MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, I2C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTDMA, LVD, POR, PWM, WDT
Number of I/O
1368150
Program Memory Size
3.5KB (2K x 14)144KB (48K x 24)512KB (512K x 8)
Program Memory Type
FLASHOTP
EEPROM Size
4K x 8-
RAM Size
128 x 88K x 864K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V2.7V ~ 3.6V4V ~ 5.5V
Data Converters
A/D 16x12bA/D 4x8bA/D 8x10b
Oscillator Type
ExternalInternal
Supplier Device Package
20-SSOP80-TQFP (12x12)256-MAPBGA (17x17)
Package / Case
20-SSOP (0.209", 5.30mm Width)80-TQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80 TQFP
DSPIC30F6014A-30I/PT
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,150
In Stock
1 : ¥115.36000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : ¥555.78000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
20 TSSOP
PIC16C715-04I/SS
IC MCU 8BIT 3.5KB OTP 20SSOP
Microchip Technology
0
In Stock
Check Lead Time
201 : ¥35.59736
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
Brown-out Detect/Reset, POR, WDT
13
3.5KB (2K x 14)
OTP
-
128 x 8
4V ~ 5.5V
A/D 4x8b
External
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.