Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
C2000™ C28x Delfino™PIC® 24F
DigiKey Programmable
Not VerifiedVerified
Core Processor
C28xPIC
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTI2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
8388
Program Memory Size
256KB (85.5K x 24)512KB (256K x 16)
RAM Size
16K x 834K x 16
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V2V ~ 3.6V
Data Converters
A/D 16x10bA/D 16x12b
Supplier Device Package
100-TQFP (12x12)176-LQFP (24x24)
Package / Case
100-TQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC24FJ256GB110-I/PT
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
1,482
In Stock
1 : ¥67.57000
Tray
Tray
Active
Verified
PIC
16-Bit
32MHz
I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
83
256KB (85.5K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
690
In Stock
1 : ¥246.37000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.