Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,207 In Stock | 1 : ¥13.55000 Cut Tape (CT) 6,000 : ¥11.24750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,127 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,100 : ¥21.03762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
549 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |