Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,346 In Stock | 1 : ¥8.59000 Cut Tape (CT) 3,300 : ¥7.43823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | FLASH | - | 38 x 8 | 2V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,247 In Stock | 1 : ¥29.24000 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x12b SAR; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |