Microcontrollers

Results: 2
Series
STM32F3STM32F4
Speed
72MHz180MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
2550
Program Memory Size
64KB (64K x 8)512KB (512K x 8)
RAM Size
16K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 9x12b; D/A 3x12b
Supplier Device Package
32-LQFP (7x7)64-LQFP (10x10)
Package / Case
32-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
STM32F303K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
2,499
In Stock
1 : ¥53.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32F446RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
7,171
In Stock
1 : ¥85.44000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
50
512KB (512K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.