Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥150.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 48MHz | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB | DMA, LCD, LVD, POR, PWM, WDT | 126 | 1MB (1M x 8) | FLASH | 8K x 8 | 192K x 8 | 1.6V ~ 5.5V | A/D 28x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
344 In Stock | 1 : ¥46.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 29 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 12x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |