Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,866 In Stock | 1 : ¥32.39000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 16KB (8K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,100 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-UFQFN Exposed Pad | |||
2,080 In Stock | 1 : ¥176.35000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,382 In Stock | 1 : ¥28.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
6,139 In Stock | 1 : ¥56.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
520 In Stock | 1 : ¥25.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
160 In Stock | 1 : ¥97.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 29x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
5,000 In Stock | 1 : ¥32.35000 Cut Tape (CT) 5,000 : ¥15.62570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
5,400 In Stock | 1 : ¥199.35000 Cut Tape (CT) 1,800 : ¥134.26330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 133MHz | CANbus, FlexRay, LINbus, QSPI | DMA, WDT | 59 | 1MB (1M x 8) | FLASH | 128K x 8 | 96K x 8 | 3.3V | A/D 14x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-80-7 | 80-TQFP Exposed Pad | |||
2,470 In Stock | 1 : ¥79.49000 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 96KB (96K x 8) | FLASH | 2K x 8 | 8K x 8 | 3.5V ~ 40V | A/D 10x12b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥84.19052 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 50MHz | CANbus, SCI, SPI | DMA, POR, PWM, WDT | 31 | 256KB (256K x 8) | FLASH | 1K x 8 | 32K x 8 | 3.5V ~ 40V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP-EP (12x12) | 80-LQFP Exposed Pad | |||
10 In Stock | 1 : ¥49.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 41 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥42.04392 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 3.5V ~ 40V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥53.37184 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 42 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 3.5V ~ 40V | A/D 16x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP Exposed Pad |