Microcontrollers

Results: 5
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
3751
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)
EEPROM Size
2K x 84K x 88K x 8
RAM Size
4K x 88K x 832K x 8
Data Converters
A/D 16x12b; D/A 2x12bA/D 20x12b; D/A 2x12bA/D 21x12b; D/A 2x12b
Supplier Device Package
48-UFQFPN (7x7)64-LQFP (10x10)
Package / Case
48-UFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32L151RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,094
In Stock
1 : ¥61.80000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L152RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
368
In Stock
1 : ¥64.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32L100C6U6A
IC MCU 32BIT 32KB FLASH 48UFQFPN
STMicroelectronics
3,654
In Stock
1 : ¥28.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
2K x 8
4K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32L152RBT6A
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
796
In Stock
1 : ¥73.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L100R8T6A
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
798
In Stock
1 : ¥35.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.