Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,392 In Stock | 1 : ¥51.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 26 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-VFQFPN (6x6) | 36-VFQFN Exposed Pad | |||
4,083 In Stock | 1 : ¥63.93000 Tray | Tray | Active | Verified | ARM7® | 16/32-Bit | 55MHz | I2C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
116 In Stock | 1 : ¥114.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP |