Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥306.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 180MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 120 | 3MB (3M x 8) | FLASH | 64K x 8 | 256K x 8 | 1.14V ~ 3.6V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
2,036 In Stock | 1 : ¥462.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R5F | 32-Bit Dual-Core | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 145 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 3V ~ 3.6V | A/D 41x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA |