Microcontrollers

Results: 3
Packaging
TrayTube
Speed
25MHz40MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
255468
Program Memory Size
16KB (8K x 16)64KB (32K x 16)128KB (64K x 16)
EEPROM Size
256 x 81K x 8
RAM Size
768 x 83.75K x 83.8K x 8
Data Converters
A/D 10x12bA/D 12x10bA/D 16x10b
Oscillator Type
ExternalInternal
Supplier Device Package
28-SOIC64-TQFP (10x10)80-TQFP (12x12)
Package / Case
28-SOIC (0.295", 7.50mm Width)64-TQFP80-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
PIC18F2423-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
2,553
In Stock
1 : ¥48.88000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
64 TQFP
PIC18F6622-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
13,011
In Stock
1 : ¥82.54000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
54
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
PIC18F8720-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
1,964
In Stock
1 : ¥136.95000
Tray
Tray
Active
Verified
PIC
8-Bit
25MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
68
128KB (64K x 16)
FLASH
1K x 8
3.75K x 8
4.2V ~ 5.5V
A/D 16x10b
External
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.