Microcontrollers

Results: 2
Number of I/O
3953
Program Memory Size
60KB (60K x 8)128KB (128K x 8)
RAM Size
4K x 88K x 8
Data Converters
A/D 16x12bA/D 24x12b
Oscillator Type
ExternalInternal
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)
Package / Case
48-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
S9S08DZ128F2MLH
IC MCU 8BIT 128KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : ¥124.79000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
CANbus, I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
53
128KB (128K x 8)
FLASH
2K x 8
8K x 8
2.7V ~ 5.5V
A/D 24x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48 LQFP
S9S08DZ60F2MLF
IC MCU 8BIT 60KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥64.64837
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
CANbus, I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
39
60KB (60K x 8)
FLASH
2K x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.