Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
AVR® XMEGA® A3BUKinetis K60PIC® 18FPIC® 24EP
Core Processor
ARM® Cortex®-M4AVRPIC
Core Size
8-Bit8/16-Bit16-Bit32-Bit Single-Core
Speed
32MHz40MHz60 MIPs120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGEBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDT
Number of I/O
4769100122
Program Memory Size
64KB (32K x 16)256KB (128K x 16)512KB (170K x 24)512KB (512K x 8)
EEPROM Size
1K x 84K x 816K x 8-
RAM Size
3.75K x 816K x 824K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.71V ~ 3.6V3V ~ 3.6V4.2V ~ 5.5V
Data Converters
A/D 16x10bA/D 16x12b; D/A 2x12bA/D 32x10b/12bA/D 58x16b; D/A 2x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-TQFP (14x14)80-TQFP (12x12)144-LQFP (20x20)144-TQFP (16x16)
Package / Case
64-TQFP80-TQFP144-LQFP144-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64-TQFP Pkg
ATXMEGA256A3BU-AU
IC MCU 8/16BIT 256KB FLSH 64TQFP
Microchip Technology
7,828
In Stock
1 : ¥78.55000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
47
256KB (128K x 16)
FLASH
4K x 8
16K x 8
1.6V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (14x14)
64-TQFP
80 TQFP
PIC18F8621-I/PT
IC MCU 8BIT 64KB FLASH 80TQFP
Microchip Technology
1,237
In Stock
1 : ¥103.80000
Tray
Tray
Active
Not Verified
PIC
8-Bit
40MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
69
64KB (32K x 16)
FLASH
1K x 8
3.75K x 8
4.2V ~ 5.5V
A/D 16x10b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-TQFP (12x12)
80-TQFP
144-LQFP
MK60FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
130
In Stock
1 : ¥205.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
144-TQFP
PIC24EP512GU814-E/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
180
In Stock
1 : ¥118.08000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-TQFP (16x16)
144-TQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.