Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 32MZPIC® XLP™ 18KSTM32F4
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4MIPS32® M-ClassPIC
Core Size
8-Bit32-Bit Single-Core
Speed
64MHz180MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGECANbus, I2C, LINbus, SPI, UART/USARTEthernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
3546114
Program Memory Size
32KB (16K x 16)512KB (512K x 8)2MB (2M x 8)
EEPROM Size
1K x 8-
RAM Size
3.6K x 8128K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V2.1V ~ 3.6V
Data Converters
A/D 11x12bA/D 24x12bA/D 24x12b; D/A 2x12b
Supplier Device Package
44-TQFP (10x10)64-QFN (9x9)144-LQFP (20x20)
Package / Case
44-TQFP64-VFQFN Exposed Pad144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC18F45K80-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
2,595
In Stock
1 : ¥33.07000
Tray
Tray
Active
Verified
PIC
8-Bit
64MHz
ECANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
35
32KB (16K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 5.5V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
64 VFQFN
PIC32MZ0512EFE064-I/MR
IC MCU 32BIT 512KB FLASH 64QFN
Microchip Technology
1,858
In Stock
1 : ¥90.71000
Tube
Tube
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
46
512KB (512K x 8)
FLASH
-
128K x 8
2.1V ~ 3.6V
A/D 24x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
144-LQFP
STM32F429ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
2,045
In Stock
1 : ¥148.35000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.