Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
296 In Stock | 1 : ¥395.47000 Tray | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 14K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
728 In Stock | 1 : ¥80.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
900 In Stock | 1 : ¥171.89000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
120 In Stock | 120 : ¥149.22758 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 133 | 2MB (2M x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 8x10b, 21x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
0 In Stock | 90 : ¥141.66567 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | 32K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 8x10b, 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 72 : ¥190.57958 Tray | Tray | Active | Not Verified | SH2A-FPU | 32-Bit Single-Core | 266MHz | CANbus, EBI/EMI, I2C, IEBus, SCI, SIO, SPI, USB | DMA, POR, PWM, WDT | 149 | - | ROMless | - | 2.5M x 8 | 3V ~ 3.6V | A/D 8x10b | External | -20°C ~ 85°C (TA) | - | - | Surface Mount | - | 256-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥224.10058 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 150 | 3.0625MB (3.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 3.5V ~ 5.5V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad |