TM4C129DNCPDTI3R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,099
Unit Price: ¥111.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,750
Unit Price: ¥126.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,960
Unit Price: ¥140.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,361
Unit Price: ¥152.43000
Datasheet

TM4C129DNCPDTI3R

DigiKey Part Number
TM4C129DNCPDTI3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM4C129DNCPDTI3R
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C129DNCPDTI3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
90
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥85.75551¥85,755.51
Manufacturers Standard Package