Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥247.54000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
193 In Stock | 1 : ¥180.13000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 41.78MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, POR, PWM, PSM, Temp Sensor, WDT | 38 | 126KB (63K x 16) | FLASH | - | 2K x 32 | 3V ~ 3.6V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP |