Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,655 In Stock | 1 : ¥89.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,608 In Stock | 1 : ¥121.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 14x12b; D/A 3x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
9,850 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,959 In Stock | 1 : ¥106.15000 Cut Tape (CT) 1,000 : ¥62.57924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
189 In Stock | 1 : ¥54.58000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 50MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 64KB (32K x 16) | FLASH | - | 6K x 16 | 1.71V ~ 1.995V | A/D 13x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,186 In Stock | 1 : ¥62.99000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,000 In Stock | 1,000 : ¥39.10092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 64KB (32K x 16) | FLASH | - | 12K x 8 | 1.71V ~ 3.63V | A/D 13x12b | Internal | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
92 In Stock | 1 : ¥135.93000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 17x12b; D/A 3x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad |