Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥190.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 160MHz | CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 64 | 1.25MB (1.25M x 8) | FLASH | 64K x 8 | 192K x 8 | 1.14V ~ 3.6V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
756 In Stock | 1 : ¥205.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
5,003 In Stock | 1 : ¥234.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA | |||
1,383 In Stock | 1 : ¥241.08000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 50MHz | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | LVD, POR, PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.72V ~ 5.5V | A/D 16x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
110 In Stock | 1 : ¥434.90000 Tray | Tray | Not For New Designs | Not Verified | CPU32 | 32-Bit Single-Core | 25MHz | EBI/EMI, SCI, SPI, UART/USART | POR, PWM, WDT | 15 | - | ROMless | - | 2K x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
130 In Stock | 1 : ¥205.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,776 In Stock | 1 : ¥46.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | 2K x 8 | 16K x 8 | 1.71V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN-EP (5x5) | 32-VFQFN Exposed Pad | |||
780 In Stock | 1 : ¥141.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 58 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,000 In Stock | 1 : ¥48.20000 Cut Tape (CT) 2,000 : ¥24.20864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥68.41817 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 58 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |