Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,629 In Stock | 1 : ¥28.32000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
254 In Stock | 1 : ¥163.21000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |