Microcontrollers

Results: 3
Manufacturer
NXP USA Inc.STMicroelectronics
Series
S32KSTM32C0STM32L0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Speed
32MHz48MHz80MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTPOR, PWM, WDT
Number of I/O
163043
Program Memory Size
16KB (16K x 8)32KB (32K x 8)512KB (512K x 8)
EEPROM Size
512 x 84K x 8-
RAM Size
2K x 812K x 864K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V2V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A1x8bA/D 18x12b SARA/D 7x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-UFQFPN (3x3)32-UFQFPN (5x5)48-LQFP (7x7)
Package / Case
20-UFQFN32-UFQFN Exposed Pad48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
14,529
In Stock
1 : ¥18.62000
Cut Tape (CT)
3,000 : ¥8.50772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
48 LQFP
FS32K144HAT0MLFT
IC MCU 32BIT 512KB FLASH 48LQFP
NXP USA Inc.
2,083
In Stock
1 : ¥104.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
POR, PWM, WDT
43
512KB (512K x 8)
FLASH
4K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
STM32C011F4U6TR
STM32C031K6U6
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
6,631
In Stock
This product has a maximum purchase limit
1 : ¥9.52000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.