Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : ¥12.67000 Strip | Strip | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 2.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
1,223 In Stock | 1 : ¥84.67000 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 29 | 32KB (32K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 21x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |