Microcontrollers

Results: 3
Series
Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa)Hercules™ TMS570 ARM® Cortex®-R
Speed
100MHz160MHz220MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USBCANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, LINbus, MibSPI, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
4564120
Program Memory Size
384KB (384K x 8)1.25MB (1.25M x 8)3MB (3M x 8)
EEPROM Size
16K x 864K x 8
RAM Size
32K x 8192K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V1.14V ~ 3.6V
Data Converters
A/D 16x12bA/D 24x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)337-NFBGA (16x16)
Package / Case
100-LQFP144-LQFP337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
TMS5701224CPGEQQ1
IC MCU 16/32BIT 1.25MB 144LQFP
Texas Instruments
141
In Stock
1 : ¥190.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
337NFBGA
RM48L952DZWTT
IC MCU 16/32B 3MB FLASH 337NFBGA
Texas Instruments
458
In Stock
1 : ¥367.76000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
120
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
100-LQFP
RM42L432BPZT
IC MCU 16/32B 384KB FLSH 100LQFP
Texas Instruments
130
In Stock
1 : ¥92.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
100MHz
CANbus, LINbus, MibSPI, SCI, SPI, UART/USART
POR, PWM, WDT
45
384KB (384K x 8)
FLASH
16K x 8
32K x 8
1.14V ~ 1.32V
A/D 16x12b
External
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.