Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥57.47000 Cut Tape (CT) 2,000 : ¥28.84595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | S12Z | 16-Bit | 32MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | 128 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥34.27009 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥29.37575 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | S12Z | 16-Bit | 32MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | 128 x 8 | 1K x 8 | 3.5V ~ 40V | A/D 10x10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥30.48239 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥32.79672 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥33.21613 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥34.49379 Bulk | Bulk | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥34.78429 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥36.12229 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥37.45464 Bulk | Bulk | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | 2,000 : ¥37.92056 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥40.39766 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 8K x 8 | 5.5V ~ 18V | A/D 10x10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥40.30955 Tray | Tray | Active | - | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 8K x 8 | 5.5V ~ 18V | A/D 10x10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥40.91430 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |