Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,651 In Stock | 1 : ¥13.77000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
299 In Stock | 1 : ¥37.91000 Cut Tape (CT) 1,000 : ¥25.18372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 12K x 16 | 2.81V ~ 3.63V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP |