Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥37.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | I2C, SPI, UART/USART | DMA, WDT | 28 | 16KB (16K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
6,713 In Stock | 1 : ¥37.91000 Cut Tape (CT) 1,500 : ¥31.36813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |