Microcontrollers

Results: 11
Series
STM32F2STM32F4STM32F7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M7
Speed
120MHz180MHz216MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBCANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
82114140168
Program Memory Size
512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
RAM Size
132K x 8256K x 8320K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)100-TFBGA (8x8)144-LQFP (20x20)176-LQFP (24x24)176+25UFBGA (10x10)216-TFBGA (13x13)
Package / Case
100-LQFP100-TFBGA144-LQFP176-LQFP201-UFBGA216-TFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32F427VIT6TR
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
2,717
In Stock
1 : ¥138.65000
Cut Tape (CT)
1,000 : ¥87.81574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F746VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
626
In Stock
1 : ¥143.66000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F427VIT7TR
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
1,659
In Stock
1 : ¥148.34000
Cut Tape (CT)
1,000 : ¥93.97375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-UFBGA(7x7)
STM32F767VIH6
IC MCU 32BIT 2MB FLASH 100TFBGA
STMicroelectronics
3,501
In Stock
1 : ¥170.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TFBGA (8x8)
100-TFBGA
100-LQFP
STM32F777VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
1,809
In Stock
1 : ¥177.67000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
176-LQFP
STM32F765IIT7
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
1,141
In Stock
1 : ¥179.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
216-TFBGA
STM32F767NIH7
IC MCU 32BIT 2MB FLASH 216TFBGA
STMicroelectronics
4,712
In Stock
1 : ¥197.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
216-TFBGA (13x13)
216-TFBGA
144-LQFP
STM32F746ZET6
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
319
In Stock
1 : ¥136.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
STM32F217VGT6TR
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥133.89000
Cut Tape (CT)
1,000 : ¥84.82158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
STM32F722VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : ¥68.03770
Tape & Reel (TR)
Tape & Reel (TR)
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
256K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
UFBGA176+25
STM32F765IIK7
IC MCU 32BIT 2MB FLASH 176UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,008 : ¥124.52542
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.