Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,971 In Stock | 1 : ¥142.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 8x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,117 In Stock | 1 : ¥175.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 127 | 4MB (4M x 8) | FLASH | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA | |||
2,039 In Stock | 1 : ¥191.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.4V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,776 In Stock | 1 : ¥206.06000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 98K x 8 | 3V ~ 3.6V | A/D 6x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
294 In Stock | 1 : ¥225.02000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 60MHz | EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART | POR, PWM, WDT | 112 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
643 In Stock | 1 : ¥246.35000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
10,453 In Stock | 1 : ¥20.49000 Cut Tape (CT) 6,000 : ¥9.01205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 15MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,297 In Stock | 1 : ¥113.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 70 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
482 In Stock | 1 : ¥68.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 52 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.4V ~ 3.6V | A/D 6x12b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
3,360 In Stock | 1 : ¥17.26000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 4K x 8 | 2K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
423 In Stock | 1 : ¥109.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 112MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
777 In Stock | 1 : ¥110.51000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 53 | 60KB (60K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 24x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
52 In Stock | 1 : ¥169.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 165 | 512KB (512K x 8) | FLASH | 4K x 8 | 96K x 8 | 2.4V ~ 3.6V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
75 In Stock | 1 : ¥89.51000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 39 | 128KB (128K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 13x16b; D/A 1x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥277.38000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 160 | 512KB (512K x 8) | FLASH | - | 98K x 8 | 3V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥263.44000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 160 | 512KB (512K x 8) | FLASH | - | 98K x 8 | 3V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 165 | 512KB (512K x 8) | FLASH | 4K x 8 | 96K x 8 | 2.4V ~ 3.6V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP |